Expert E117363 Extension 75mm 3/8in Drive

MPN
E117363
EAN-13
3258951173633
Order Code
95-6011
Country of Origin
Taiwan

No longer stocked


The Britool 3/8in Drive extensions are crafted from chrome vanadium steel and finished in high chrome. This product is for manual use only.

ISO 3315, DIN 3122, ISO 1174-1.

The Britool E117363B has the following dimensions:
Size: 75mm
Weight: 75 g


Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 75mm

Trustpilot