Extech Vpiece300 Video Particle Counter: Dust Humidity Temp Camera USB

MPN
VPC300
Brand
Extech
EAN-13
0793950400302
Order Code
09-1299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1505.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Extech VPC300 is a fine dust detector used for monitoring particulate matter, humidity, and temperature. Manufactured by Extech, it is designed for environmental testing. It is typically used in assessing air quality and ensuring safety in various industrial and commercial settings.
Type Fine dust detector
Accuracy 1 °C / 3%RH
Height 240mm
Length 57mm
Maximum Temperature 60°C
Weight 570g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot