Extech UV505 Meter UV-AB 0-39.99 mW/cm² 290-390 nm Tested & Calibrated

MPN
UV505
Brand
Extech
EAN-13
0793950215050
Order Code
09-1294
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £154.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Extech UV505 is a UV meter designed to measure light intensity up to 39.99 mW/cm². It is ideal for applications requiring precise brightness detection and light intensity testing. This device is used in settings like laboratories or industries where monitoring UV light is essential.
Type UV meter
Illuminance Reading Range 0 mW/cm²
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 23 x 133 x 48 mm
Display Digital
Height 48mm
Length 23mm
Weight 90g
Width 133mm

Reviews

Be the first to submit a review

Trustpilot