Extech SDL730 Pressure Gauge High Range Differential -7000 to 7000 mbar

MPN
SDL730
Brand
Extech
EAN-13
0793950437308
Order Code
09-1287
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £324.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Extech's SDL730 pressure gauge is designed to measure pressures ranging from -7000 to +7000 mbar with precision. As a versatile manometer and barometer, it is suitable for various industrial and laboratory applications. The SDL730 is highly reliable for monitoring and troubleshooting pressure systems.
Type Pressure gauge
Pressure Range -7000 - 7000mbar
Accuracy 2%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 45 x 191 x 77 mm
Display range +/- 7000 mbar
Height 77mm
Length 45mm
Power Supply 6 Mignon batteries (AA)
Print Resolution 5mbar
Reading range (max.) +7000mbar
Reading range (min.) -7000mbar
Sensor internal
Unit of measurement Pressure
Weight 250g
Width 191mm

Reviews

Be the first to submit a review

Trustpilot