Extech SDL310 Anemometer with Data Logger

MPN
SDL310
Brand
Extech
UPC-12
793950433119
Order Code
57-6156
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £336.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

The Extech SDL310 vane thermo-anemometer and data logger records data on an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. The user can manually store 99 readings or set the logger to automatically store up to 20M samples with date and time stamp at a user selected sample rate. The vanes withstand temperatures to 50°C (122°F) and air velocity to 25m/sec (4930ft/minute). Complete with 6 x AA batteries, SD card, vane sensor with 1m (39in) cable, and hard carrying case.
  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD shows air velocity and temperature simultaneously
  • 2% velocity accuracy via low friction ball bearing vane wheel on 1m (39in) cable
  • Record/Recall Min., Max. readings
  • Data Hold
  • Auto power off with disable function
  • Built-in PC interface (RS-232)
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 25 m/s
Temperature 0 to 50°C

Reviews

Be the first to submit a review

Trustpilot