Extech SD700 Temperature Data Logger

MPN
SD700
Brand
Extech
UPC-12
793950437001
Order Code
57-6151
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £240.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech SD700 barometric pressure, humidity, temperature datal ogger records data onto an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. Applications include monitoring in clean rooms, warehouses, storage rooms, and during water damage restoration projects. The LCD simultaneously displays barometric pressure, temperature, and relative humidity. Supplied with 6 x AAA batteries, a 2GByte SD card, universal AC adaptor, and mounting bracket.


  • Displays barometric pressure in hPa, mmHg, or inHg
  • Temperature resolution 0.1°C
  • Selectable sampling rate 5, 10, 30, 60, 120, 300, 600 seconds
  • Samples are date/time stamped stored on SD card
  • Manufacturers part no. SD700
  • Dimensions 132 x 80 x 32mm (5.2 x 3.1 x 1.3in)
  • Weighs 282g (10oz)
Type Data logger
Manufacturers Warranty 1 Year
Calibrated No
Measurement Range 0 to +50 / 10 to 90 rH% / 10 to 1100 hPa
Number of Input Channels 3

Reviews

Be the first to submit a review

Trustpilot