Extech RPM33 Tachometer

MPN
RPM33
Brand
Extech
EAN-13
0793950469309
Order Code
57-6107
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech RPM33 combination contact/laser photo tachometer allows you to quickly measure RPM, surface speed and length with one tool. Use the contact wheel for up-close readings or laser mode for safer, non-contact measurements up to 500mm (1.6ft) away. Contact RPM applications include measurments on flywheels, conveyors, pumps and lifts. Non-Contact RPM applications include measurements on motors, fans and gears. The tachometer is microprocessor based with a quartz crystal oscillator to maintain high accuracy and with enough memory to store and recall 10 data sets with 4 parameters (measurement, max., min. and average). Because it has two measurement methods it is able to provide a wide range of RPM (photo and contact) and linear surface speed/length (contact) measurements. Supplied complete with a contact wheel for rpm or linear surface speed/length, 1 x 9V battery, reflective tape and a soft case.


  • Large 5 digit backlit LCD display
  • Make non-contact laser distance measurements from up to 500mm (1.6ft) away
  • RPM range 2 to 99,999 (photo), 2 to 20,000 (contact)
  • Dimensions 160 x 60 x 42mm (6.2 x 2.3 x 1.6in)
  • Weight 151g (5.3oz)
Type Tachometer
Display Type Digital
Measurement Range 0 to 78,720 inches/min / 0 to 6560 ft/min / 0 to 2186 yards/min / 0 to 2000 m/min
Weight 151g (5.3oz)

Reviews

Be the first to submit a review

Trustpilot