Extech RHT20 Temperature & RH Data Logger USB LCD Long Battery Life

MPN
RHT20
Brand
Extech
EAN-13
0793950440209
Order Code
09-1283
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech RHT20 is a RH and temperature data logger ideal for monitoring building moisture levels and detecting mould growth. It features a broad relative humidity range from 0% to 100% and is used widely as a mould detector and air humidity meter. Typically applied in indoor environments, it assists in mould alerts and ensures optimal air quality management.
Type RH and temperature data logger
Maximum Humidity 100% RH
Maximum Temperature 70°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 94.40 x 48.90 x 31.20 mm
Height 31.20mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Interfaces USB
Length 94.40mm
Max. temperature +70°C
Min. temperature -40°C
Power Supply 3.6 V Li battery
Weight 90.7g
Width 48.90mm

Reviews

Be the first to submit a review

Trustpilot