Extech PH110 pH meter Water Quality & Fluid Testing pH Temperature testing

MPN
PH110
Brand
Extech
EAN-13
0793950051108
Order Code
16-2956
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

Extech 3439252 introduces the Extech PH110, a cutting-edge pH meter designed for precise water quality and fluid testing. This product is engineered to provide accurate pH and temperature measurements, essential for various analytical applications in environmental monitoring, aquaculture, and chemical processing. The device features a robust electrode and an easy-to-read LCD, enhancing its suitability for both laboratory environments and fieldwork. Known for its reliability and precision, the Extech PH110 is an invaluable tool for engineers seeking to ensure consistent water quality and maintain critical parameters within required standards.
Type pH meter
Accuracy ±0.01 pH
Dimensions (L x W x H) 41 x 37 x 173 mm
Height 173mm
Length 41mm
Operating Temperature -5 to 90°C
pH reading range 0 - 14 pH
pH reading range (max.) 14pH
Product Type pH meter
Weight 110g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot