Extech MO297 Moisture Meter

Order Code:

51-8822

Brand: Extech MPN: MO297 UPC-12: 793950482971

Discontinued


The Extech MO297 with MeterLink bluetooth capabilities is for use with Flir infrared cameras. This pinless moisture meter incorporates a patented Built in IR thermometer and 20 point memory.

The MO297 will monitor moisture in wood and other building materials with no surface damage with the pinless moisture sensor (pin-type moisture probe included).

You will be able to measure humidity and air temperature with the built in probe, plus non-contact InfraRed Temperature with patented IR design. Advanced functions provide Grains per Pound, Dew Point and Vapor Pressure calculations.

This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.


  • Saves up to 20 measured values
  • Calculates the dew point and steam pressure
  • Measuring without needle
  • Dimensions: (L x W x H) 165 x 38 x 70mm
  • Product Specifications: Storage: Manual storage/retrieval of 20 measured data
  • Air humidity: 0 to 100% rH
  • Temperature (air): -29°C to 77°C
  • Temperature (IR): -20°C to 200°C
  • Steam pressure: 0 to 20.0kPa
  • -30°C to 100°C
  • Mixing ratio: 0 to 999 GPP (0 to 160g/kg)
  • Measuring field: 08:01
  • Degree of emission: 0.95 fixed
  • Weight: 210g
Contact Measurement No
Contactless Measurement Yes
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 0 - 100%

Trustpilot