Extech MO290-EU Pinless Hygrometer and IR Thermometer

MPN
MO290
Brand
Extech
EAN-13
4016138543612
Order Code
51-8794
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

The robust and compact Extech MO290-EU Pinless Hygrometer and IR Thermometer enables all measurements for room climate and material check with just one device. Monitor moisture in wood and other building materials with no surface damage with the Pinless Moisture sensor (Pin-type Moisture Probe included).

Measure Humidity and Air Temperature with the built-in probe plus non-contact InfraRed Temperature with patented IR design. Advanced functions provide Grains per Pound, Dew Point and Vapor Pressure calculations. This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.


  • Quickly indicates the moisture content of materials
  • Works on multiple wood types and other building materials
  • Easy to read, large display
  • Pinless measurement depth to 19mm
  • Programmable high/low Moisture and Humidity alarms
  • Dimensions: (L x W x H) 150 x 75 x 40mm
  • Power supply: 9V battery pack
  • Material moisture measuring range: vol 0 - 99%
  • Emissivity: 0.95
  • Resolution: 0.1% / 0.1°C
  • Weight: 200g
Type Hygrometer and IR thermometer
Maximum Humidity 100% RH
Maximum Temperature 100°C
Emissivity 0.95
Max. temperature +200°C
Measurement Range 0 - 99%
Min. temperature -50°C
Resolution 0.1% / 0.1°C

Reviews

Be the first to submit a review

Trustpilot