Extech MO280 Pin Free Moisture Meter

MPN
MO280
Brand
Extech
EAN-13
4016138508536
Order Code
51-8806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech MO280 moisture indicator smoothly determines the moisture content of building materials and wood as well as detecting moisture behind ceramic tiles, various floor or wall coverings. For measuring, the device must be placed on the surface to be measured. No penetration of the wood or fabric is required.


  • Measuring depth: up to 22mm
  • Integrated material characteristics
  • Automatic adjustment
  • Dimensions: (L x W x H) 136 x 70 x 28mm
  • Measurement range - wood moisture: 0 - 99 null
  • Measuring range - building moisture: 0 - 99 null
  • Power supply: 9V battery pack
  • Product Specifications: Maximum resolution: 0.1A
  • Supplied with 1x battery (9V), storage pouch and user manual
Type Moisture meter
Display Type LCD
Resolution 0.1°C

Reviews

Be the first to submit a review

Trustpilot