Extech MN16 Digital Multimeter LCD CATIII 600V CATII 1000V

MPN
MN16-EU
Brand
Extech
EAN-13
4016138525441
Order Code
51-8784

Discontinued


The compact multimeter is suitable for training and for electrical engineers owing to its simple use. With a robust soft-rubber housing and compact design, extensive measurement ranges and large LC-display, makes this a must have.


  • Auto-range/Hold
  • Relative Mode
  • Automatic disconnection
  • AC measurement range: 100nA - 10A
  • Basic accuracy: 0.5%
  • Dimensions: (W x H x D) 68 x 135 x 43mm
  • Displays: LCD
  • Interfaces: none
  • Measurement range - capacity: 1pF - 100µF
  • Measurement range - frequency: 1mHz - 10MHz
  • Measurement range - resistance: 0.1Ω - 40MΩ
  • Measurement range - temperature: -20°C to 750°C
  • Measurement range AC: 100µV - 600V
  • Measurement range DC: 100nA - 10A
  • Overvoltage category: CAT III 600V / CAT II 1000V
  • Power supply: 2x size AAA batteries
  • Weight: 225g
AC Voltage Max 600V
DC Voltage Max 600V
Frequency Max. 0.005GHz
Maximum Resistance 40000000O
Measurement range - capacity 1pF - 100µF
Measurement range - frequency 1mHz - 10MHz
Measurement range - resistance 0.1O - 40MO
Measurement range - temperature -20°C to 750°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-8784

Q. Does it include test leads? Tech Spec says so but none shown.

A. Hi Chris, thank you for your question. The meter includes a rubber holster, 9V battery and 2 x AA batteries, a set of test leads and a type K thermocouple probe.


Trustpilot