Extech LT300 Lux Meter 0-400000 Lx External Sensor LCD Display

MPN
LT300
Brand
Extech
EAN-13
0793950473009
Order Code
09-1268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.89 £136.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech LT300 Lux meter is a precision tool for measuring light intensity up to 400,000 lx. Manufactured by Extech, it is ideal for optimizing lighting conditions in various environments. Common applications include use by engineers, architects, and interior designers.
Type Lux meter
Illuminance Reading Range 0lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 165 x 76 x 43 mm
Display Digital
Height 43mm
Length 165mm
Reading Accuracy 5%
Reading Type Light intensity
Weight 403g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot