Extech LCR-200 Passive Component LCR Meter

MPN
LCR200
Brand
Extech
UPC-12
793950360200
Order Code
57-6132
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/11/2026

The Extech LCR-200 passive component LCR meter measures inductance, capacitance, and resistance with secondary parameters, Q (Quality), D (Dissipation), R (Resistance), θ (Phase), ESR (Equivalent Series Resistance). It has a simultaneous 20,000/2,000 count backlit display of the primary parameter (L, C or R) with the secondary parameter beneath. Open and short calibration removes unwanted stray impedances from the measurement. The auto select measurement function has a 1kHz default test frequency with a further five test frequencies available. Optional accessories include the LCR203 SMD Tweezer (57-6133), and the plug-in SMD Component Fixture LCR205 (57-6134). Supplied with test leads and 9V battery


  • Display 20000 counts
  • Basic accuracy ±0.5%
  • Optional calibration to ISO/DAkkS
  • Reading category CAT I
  • Dimensions 193 x 88 x 41mm (7.6 x 3.5 x 1.6in)
  • Weight: 420g (14.8oz)
Type LCR meter
Display 20000 counts
Display Counts 3.5
Reading category CAT I
Weight 420g (14.8oz)

Reviews

Be the first to submit a review

Trustpilot