Extech EX530A Multimeter 50000 Counts True RMS CAT IV 600V LoZ LPF

MPN
EX530A
Brand
Extech
EAN-13
0793950395332
Order Code
09-1258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £153.35 £152.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech EX530A is a versatile handheld multimeter renowned for its precision, boasting a display capable of 50,000 counts. Ideal for both industrial and residential use, this tester efficiently measures voltage, current, and frequency up to CAT IV 600 V. Designed for professionals, the Extech EX530A provides reliable voltage readings and is a valuable tool for diagnostic and troubleshooting tasks.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Basic Accuracy 0.06%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 55 x 83 x 183 mm
Display Digital
Display Counts 50000
Frequency reading range 0.001 Hz -10MHz
Height 183mm
Interfaces none
Length 55mm
Measurement type (details) True RMS
Misc Attribute Extech EX530A
Power supply (details) 9 V battery pack
Reading Category CAT IV 600 V
Reading range - capacity 0.01 nF - 99.99mF
Reading range - resistance 0.1 Ω - 50MΩ
Temperature reading range (max.) +760°C
Temperature reading range (min.) -45°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 380g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot