Extech EX520A Multimeter Digital 600V True RMS 6000 counts High Accuracy

MPN
EX520A
Brand
Extech
EAN-13
0793950395233
Order Code
09-1257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £125.74 £124.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech EX520A is a handheld digital multimeter featuring CAT IV 600 V safety rating and a 6000-count display. Manufactured by Extech, this versatile device is ideal for measuring voltage, current, and frequency in various electrical applications. It is commonly used by electricians and technicians for accurate voltage and current readings.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.09%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 55 x 83 x 183 mm
Display Digital
Display Counts 6000
Frequency reading range 0.001 Hz -10MHz
Height 183mm
Interfaces none
Length 55mm
Measurement type (details) True RMS
Misc Attribute Extech EX520A
Power supply (details) 9 V battery pack
Reading Category CAT IV 600 V
Reading range - capacity 0.01 nF - 99.99mF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature reading range (max.) +760°C
Temperature reading range (min.) -45°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 375g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot