Extech EX505A Multimeter Digital CAT IV 6000 Counts IP67 1000V Protection

MPN
EX505A
Brand
Extech
EAN-13
0793950395066
Order Code
09-1255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £89.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech EX505A is a versatile handheld digital multimeter capable of measuring up to CAT IV 600 V. This device features a 6000-count display for precise voltage, current, and frequency readings. Ideal for both professional electricians and DIY enthusiasts, it is suited for electrical testing and troubleshooting tasks.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 55 x 83 x 183 mm
Display Digital
Display Counts 6000
Frequency reading range 0.001 Hz -10MHz
Height 183mm
Interfaces none
Length 55mm
Measurement type (details) True RMS
Misc Attribute Extech EX505A
Power supply (details) 9 V battery pack
Reading Category CAT IV 600 V
Reading range - capacity 0.01 nF - 99.99mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature reading range (max.) +760°C
Temperature reading range (min.) -20°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 365g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot