Extech EX355 Multimeter Digital True RMS CAT III 600V Lo-Z Temp.

MPN
EX355
Brand
Extech
EAN-13
0793950393550
Order Code
09-1253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £81.87 £81.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

The Extech EX355, manufactured by Extech, is a versatile handheld digital multimeter with a CAT III 600 V safety rating and a display count of 6000. It offers functions such as voltage and current measurement, making it suitable for both professional and personal use in electrical testing. Typical applications include diagnosing electrical issues, testing circuit continuity, and measuring frequency.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 56 x 86 x 180 mm
Display Digital
Display Counts 6000
Frequency Range 45 - 400Hz
Frequency reading range 10 Hz - 9,999MHz
Height 180mm
Length 56mm
Measurement type (details) True RMS
Power supply (details) 2 AA batteries
Reading Category CAT III 600 V
Reading range - capacity 0,001 LF 60mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature reading range (max.) +1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 407g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot