Extech EX330 AC/DC Mini Digital Multimeter

MPN
EX330
Brand
Extech
GTIN-14
04016138378641
Order Code
51-8778
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional 3 due on 18/11/2026

The Extech EX330 is a compact multimeter with a rugged soft rubber housing. It has a temperature function plus a built-in non-contact AC voltage detector (NCV) with red LED indicator and audible beeper. The EX330 is supplied complete with stand, test leads, protective holster, batteries, general purpose bead wire temperature probe.


  • Built-in non-contact AC Voltage Detector with Red LED indicator and audible beeper
  • Automatic range selection
  • Data Hold
  • Automatic Shutdown
  • Type K Temperature
  • °F/°C switchable
  • Basic accuracy: ±0.5%
  • Calibration possible to: ISO / DKD
  • Dimensions: (W x H x D) 76 x 147 x 42mm
  • Displays: 4000 counts
  • Measurement range - capacity: 0.001nF -200µF
  • Measurement range - frequency: 0.001Hz -10MHz
  • Measurement range - resistance: 0.1 Ω - 40 MΩ
  • Measurement range - temperature: -20°C to +750°C
  • Measurement range AC: 0.1mV - 600V
  • Measurement range DC: 0.1µA - 10A
  • Power supply: 2x 1.5V (AAA)
Type K Temperature
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 4000
Frequency Max. 0.01GHz
Maximum Resistance 40000000Ω
Measurement range - capacity 0.001nF -200µF
Measurement range - frequency 0.001Hz -10MHz
Measurement range - resistance 0.1 O - 40 MO
Measurement range - temperature -20°C to +750°C
Power Supply 2x 1.5V (AAA)

Questions

*Question functionality currently disabled
Question by: Product code: 51-8778

Q. Does this come with temperature probe? If not, what is suitable?

A. Hi Austin, thank you for your question. This multimeter is supplied with an accompanying wire thermo-sensor for -20°C to +250°C, test leads, protective holster, 2 x AAA batteries and a manual.

Reviews

Be the first to submit a review

Trustpilot