Extech EC600 Kit 7-in-1 pH Meter Conductivity Temp TDS Waterproof

MPN
EC600
Brand
Extech
EAN-13
0793950156001
Order Code
09-1250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £361.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The Extech EC600 is a versatile instrument designed for environmental testing, offering features like pH, conductivity, temperature, and resistance measurements. Ideal for water quality analysis, it efficiently evaluates freshwater, waste water, and swimming pool water. Typical applications include fish tank monitoring and pond water testing, making it a valuable tool for diverse water testing needs.
Type pH meter
Reading range -2.00 - 19.99 pH
pH Resolution 0.01 pH
Conductivity reading range 0 µS - 199.9 mS
Conductivity reading range (max.) 199.9µs
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 120 x 65 x 31 mm
Display Digital
Height 31mm
Length 120mm
Maximum pH 19.99 pH
Maximum Temperature Measurement 100°C
Minimum pH -2.00 pH
Minimum Temperature Measurement 0°C
Power supply (details) 2x AA batteries
TDS reading range 0 - 100000 mg/l
TDS reading range (max.) 100000mg/l
TDS reading range (min.) 0mg/l
Temperature Range -10 °C to +35°C
Weight 180g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot