Extech EC500 pH Meter 0-14 pH

MPN
EC500
Brand
Extech
EAN-13
4016138346091
Order Code
51-8754
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech EC500 is ideal for all important measuring variables of liquid. It is highly accurate and has a user-friendly Electrode change. Besides the numeric measuring display, the device has a bar graph display and a memory function for measured values.


  • 5 parameters with a device
  • Conductivity, TDS, salinity, temperature
  • Watertight (IP67)
  • Accuracy: ±2%
  • Calibration possible to: ISO
  • Dimensions: (W x H x D) 36 x 172 x 41 mm
  • Measurement range - pH value: 0 - 14pH
  • Measurement range - temperature: 0°C - 90°C
  • Measurement range(s): EC 0 - 19.9 mS/cm/TDS 0 - 999 ppm or mg/l (1.00 - 9.99 ppt or g/l)/salinity 0 - 999 ppm (1.00 - 9.99 ppt)
  • Operating temperature: -5°C to +50°C
  • Power supply: 4x CR2032 battery
  • Resolution: EC 0.1µS/cm / TDS 0.1pp m
  • Temperature resolution: 0,1°C
  • Weight: 110g
  • pH value: 0.01pH

Supplied with 4x batteries (type CR2032), Protective cap, Plastic cup, Carrying strap and operating instructions.
Type pH meter
Reading range EC 0 - 19.9 mS/cm/TDS 0 - 999 ppm or mg/l (1.00 - 9.99 ppt or g/l)/salinity 0 - 999 ppm (1.00 - 9.99 ppt)
pH Resolution EC 0.1µS/cm / TDS 0.1ppm
Calibration possible to ISO
Measurement range - temperature 0°C - 90°C
Temperature resolution 0,1°C

Reviews

Professional and robust

This device is very easy to use and very robust will deficiently recommend

Reviewed by: Tom Varney

Trustpilot