Extech DT100M Laser Range Finder 100m Single Unit

MPN
DT100M
Brand
Extech
EAN-13
0793950521014
Order Code
09-1246
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £125.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

Extech's DT100M Laser range finder measures distances up to 100 metres with precision. This compact distance meter is perfect for measuring length in various applications, including construction and surveying. Its laser technology ensures accurate and reliable performance for professionals.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.05 - 100m
Accuracy ± 2mm
Dim (L x W x H) 116 x 56 x 32 mm
Height 32mm
Length 116mm
Max. reading range 100m
Min. reading range 0.05m
Misc Attribute 1 DT 100M
Power supply (details) 2 x size AAA batteries
Weight 100g
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot