Extech DO700 KIT DO Meter: 9-in-1 pH DO Conductivity TDS Temp Salt

MPN
DO700
Brand
Extech
EAN-13
0793950067000
Order Code
09-1245
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £901.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Extech produces the DO700, a versatile meter designed for measuring oxygen, conductivity, TDS, and pH levels. Its main features include high-accuracy sensors and suitability for various environmental testing applications. Typical uses include freshwater quality analysis, waste water testing, and pool water assessment.
Type DO meter
Accuracy ±0.02pH; ±0.15mV; ±1.5%FS; ±1°F/±0.5°C
Conductivity reading range 0 µS - 199.9 mS
Conductivity reading range (max.) 199.9µs
Conductivity reading range (min) 0µs
Dim (L x W x H) 31 x 65 x 120 mm
Display LCD
Height 120mm
Length 31mm
pH reading range -2 - 19.99 pH
pH reading range (max.) 19.99 pH
pH reading range (min.) -2 pH
TDS reading range 0 - 100000 mg/l
TDS reading range (max.) 100000mg/l
TDS reading range (min.) 0mg/l
Weight 180g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot