Extech CO250 Series CO2 Detector Measures CO2 Temp Humidity Dew Point

MPN
CO250
Brand
Extech
EAN-13
0793950502501
Order Code
09-1242
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £336.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech CO250 CO2 detector is designed for environmental testing, featuring a reliable gas detector and oxygen sensor. It is ideal for monitoring indoor air quality and ensuring safe levels of carbon dioxide and oxygen. Typically used in offices, schools, and similar environments, the Extech CO250 CO2 detector is essential for maintaining healthy air quality.
Type CO2 detector
Measurement Range Temperature - -10 °C to +60 °C.
Humidity: 0 to 99.9%
Dim (L x W x H) 200 x 70 x 57 mm
Height 57mm
Length 200mm
Power supply (details) 4x AA battery
Reading range (max.) 5000
Reading range (min.) 0
Weight 190g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot