Extech CO100 Air Quality Meter

MPN
CO100
Brand
Extech
UPC-12
793950510001
Order Code
57-6122
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

The Extech CO100 air quality meter checks for carbon dioxide (CO2) concentrations using a maintenance free non-dispersive infrared (NDIR) CO2 sensor. This neat desktop unit displays indoor air quality in ppm with Good (0 to 800ppm), Normal (800 to 1200ppm), and Poor (>1200ppm) indication. If required poor air quality will trigger a visible and audible CO2 warning alarm. Complete with universal AC adaptor.


  • CO2 range 0 to 9,999ppm
  • Temperature range -5 to +50°C (23 to 122°F)
  • Humidity range 0.1 to 90%RH
  • Displays year, month, date, and time
  • Max/Min CO2 value recall function
  • Dimensions 110 x 105 x 61mm
  • Weight 230g
    Type Air Quality Meter
    Dimension 110 x 105 x 61mm
    Dimensions 110 x 105 x 61mm
    Display Type LCD
    Operating Temperature -5 to +50°C

    Reviews

    Be the first to submit a review

    Trustpilot