Extech CG104 Paint Meter Pocket Size 0-2000 µm Memory for 255 Values

MPN
CG104
Brand
Extech
EAN-13
0793950151044
Order Code
09-1239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £173.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Extech manufactures the CG104 paint meter, which measures coating thickness from 0 to 2000 µm. This paint-coating thickness tester is ideal for assessing paint and insulation layers. It is commonly used in automotive and industrial applications for quality control purposes.
Type Paint meter
Maximum Measurement 0µm
Accuracy 1µm
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 105 x 55 x 27 mm
Display Digital
Height 27mm
Length 105mm
Weight 80g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot