Extech 445715 Thermometer -10 To 60 °C Hr Readings Accurate And Reliable

MPN
445715
Brand
Extech
EAN-13
0793950457153
Order Code
16-2955
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Extech 445715 is a precise and robust solution with the 3439257 thermometer model, designed for engineers requiring reliable temperature and humidity readings. This versatile thermometer facilitates accurate measurements over a temperature range from -10 to 60 degrees Celsius, making it suitable for a variety of environments. Its capability to monitor and log HR readings ensures dependable performance in processes where precise climate control is critical, such as laboratories, HVAC systems, and data centres. With its durable construction and precise measurement technology, the Extech 445715 is an indispensable tool in environmental monitoring applications.
Type Thermometer
Maximum Temperature Measurement 60°C
Accuracy 4%
Dimensions (L x W x H) 20 x 99 x 109 mm
Height 109mm
Length 20mm
Maximum Temperature 60°C
Min. temperature -10°C
Minimum Operating Temperature -10°C
Product Type Thermometer
Weight 169g
Width 99mm

Reviews

Be the first to submit a review

Trustpilot