Extech 42512 IR Thermometer Dual-Laser -50 to 1000°C 301 LCD Display

MPN
42512
Brand
Extech
EAN-13
0793950425121
Order Code
09-1228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £142.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech 42512 IR thermometer is a non-contact infrared thermometer with a 30:1 distance-to-spot ratio, capable of measuring temperatures from -50 to +1000 °C. This pistol grip thermometer features a clear display and is ideal for industrial applications where remote temperature measurement is necessary. It is especially useful for HVAC inspections, electrical maintenance, and automotive diagnostics.
Type IR thermometer
Maximum Temperature Measurement +1000°C
Dimensions (L x W x H) 43 x 104 x 146 mm
Display 30:1
Emission level (max.) 1.00
Emission level (min.) 0.10
Height 146mm
Length 43mm
Min. temperature -50°C
Power Supply 9 V battery (1x)
Resolution 0.1°C
Response Time 0.15s
Weight 163g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot