Extech Thermometers IR thermometer 628822

Extech Brand: Extech
Extech produces a range of infrared thermometers designed for non-contact temperature measurements, featuring dual-laser and compact models suitable for various temperature ranges and applications.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Accuracy Dimensions Calibrated to Display Emission level (min.) Height Length Pick-up time (details) Response Time Weight Width Type Emission level (max.) Min. temperature Power Supply Resolution
Extech 42512 IR Thermometer Dual-Laser -50 to 1000°C 301 LCD Display
Extech 42512 IR Thermometer Dual-Laser -50 to 1000°C 301 LCD Display
Standard range
Order code: 09-1228
MPN: 42512

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £142.31
Price per unit Ex VAT
+1000°C (L x W x H) 43 x 104 x 146 mm 30:1 0.10 146mm 43mm 0.15s 163g 104mm IR thermometer 1.00 -50°C 9 V battery (1x) 0.1°C
Extech IR267 IR Thermometer Compact Non-Contact -50 to +600°C Type K Input
Extech IR267 IR Thermometer Compact Non-Contact -50 to +600°C Type K Input
Standard range
Order code: 09-1266
MPN: IR267

Out of stockBack-order availability date - 05/10/2026
1+ £56.41
Price per unit Ex VAT
+600°C 2% (L x W x H) 44 x 153 x 120 mm Manufacturer's standards (no certificate) 12:1 0.05 120mm 44mm 1s 1s 137g 153mm IR thermometer 1.00 -50°C 9 V battery (1x) 0.1°C

Trustpilot