Extech 42510A Mini IR Thermometer 121 -50 to 650°C Laser Pointer

MPN
42510A
Brand
Extech
EAN-13
0793950426104
Order Code
09-1227
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Extech 42510A Mini IR Thermometer is a non-contact temperature measurement device with a range of -50 to +650 °C, featuring a 12:1 distance-to-spot ratio for accurate readings. This infrared thermometer is ideal for monitoring mechanical equipment, heating, and ventilation systems. Its ergonomic pistol grip design makes it easy to use in various industrial and household applications.
Type Mini IR thermometer
Maximum Temperature Measurement +650°C
Dimensions (L x W x H) 42 x 82 x 160 mm
Display 12:1
Emission level (max.) 1.00
Emission level (min.) 0.10
Height 160mm
Length 42mm
Maximum Temperature +650°C
Min. temperature -50°C
Power Supply 9 V battery (1x)
Resolution 0.1°C
Weight 180g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot