Extech 380580 Micro ohmmeter High precision resistance measurement tool

MPN
380580
Brand
Extech
EAN-13
0793950385807
Order Code
16-2952
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £687.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Extech 380580 Micro ohmmeter, is a high precision resistance measurement tool, also identified as 3439255. This micro ohmmeter is designed to measure low resistance values with a high degree of accuracy, featuring a measurement range from 0.1 microohms to 2000 ohms. It includes a large, easy-to-read backlit LCD display and a four-wire Kelvin probe method, which eliminates lead resistance errors, ensuring reliable performance in rigorous testing environments. This precision instrument is particularly suited for engineering applications such as testing wire bonding, inspecting chassis bonds, verifying switch and connector contacts, and determining circuit board trace integrity. Its robust construction makes it an ideal choice for both field and laboratory environments where precise resistance measurements are critical.
Type Micro ohmmeter
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 110 x 250 x 190 mm
Height 190mm
Insulation Test Voltage CAT I
Length 110mm
Weight 1.5kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot