Expert E160907 Screwdriver Set, 8 Piece SL/PH/PZ

MPN
E160907
EAN-13
3258951609071
Order Code
95-6125
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Britool screwdrivers have a bi material ergonomic comfortable and effective handle. In addition, they have a round chrome plated blade in chrome vanadium steel each with a sand blasted tip.

The 8 piece Britool BRIE160907B screwdriver set includes
2 x Parallel slotted screwdrivers 3x50 and 4x100mm
2 x Flared slotted screwdrivers 5.5x125 and 6.6x150mm
2 x Pozidriv screwdrivers PZ1x100 and PZ2x125mm
2 x Phillips screwdivers PH1x100mm and PH2X125mm


Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot