Expert E160902 Screwdriver Set, 6 Piece SL/PH

MPN
E160902
EAN-13
3258951609026
Order Code
95-6122
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £29.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Britool BRIE160902B 6 piece screwdriver set includes 4 screwdrivers for slotted heads (mechanic's screwdrivers): 2.5 x 75 - 3 x 75 - 4 x 100 - 5.5 x 125mm, and 2 Phillips® screwdrivers: PH1 x 100 - PH2 x 125.

These Britool screwdrivers have a bi material ergonomic comfortable and effective handle. In addition, they have a round chrome plated blade in chrome vanadium steel each with a sand blasted tip.


Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot