Expert E117360 Universal Joint 1/4in Drive

Order Code:

95-6228

Brand: Expert by Facom MPN: E117360 EAN-13: 3258951173602
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool E117360B 1/4in Drive universal joint is crafted from chrome vanadium steel with a high chrome finish. This product is for manual use only.

The Britool E117360B has the following dimensions:
Length: 25.2 mm
Weight: 22 g

ISO 3316, DIN 3123, ISO 1174-1.


Type Joint
Drive Size 1/4in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot