Expert E117356 Extension 1/4in Drive 100mm

MPN
E117356
EAN-13
3258951173565
Order Code
95-6009
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    100mm 150mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These 1/4in Drive extensions are crafted from chrome vanadium steel with a high chrome finish.

ISO 3315, DIN 3122, ISO 1174-1.

Length: 100mm
Weight: 45g


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 100mm

Reviews

Be the first to submit a review

Trustpilot