Expert E117261 Extension 250mm 1/2in Drive

MPN
E117261
EAN-13
3258951172612
Order Code
95-6006
Country of Origin
Taiwan
  • Quickly find another product in this range by Overall Length:

    130mm 250mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/2 inch extensions are crafted from chrome vanadium steel and finished in high chrome. This product is for manual use only.

ISO 3315, DIN 3122, ISO 1174-1.

The Britool BRIE117261B Extension 1/2in Drive has the following dimensions:
Length: 250mm (10 in)
Weight: 405 g


Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot