Expert E113999 Torx Key TX30

MPN
E113999
EAN-13
3258951139998
Order Code
95-6221
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Torx Key Size:

    T 10 T 30 T 40
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool round shank Torx® keys are finished in black phosphate.

ACUMENT TMD 702.

The Britool BRIE113999B Torx Key T30 has the following dimensions:
Arm Length: 76mm
L Length: 30mm
Weight: 20g


Type TX-STAR / Torx
Number of Pieces 1
Torx Key Size T 30

Reviews

Be the first to submit a review

Trustpilot