Expert E113936 Metric Long Reach Hexagon Key 6mm

Order Code:

95-6072

Brand: Expert by Facom MPN: E113936 EAN-13: 3258951139363

Discontinued


The Expert Metric Long Reach Hexagon Key are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Long Arm Hexagon Key has the following dimensions:

Size: 6mm
Arm Length: 141mm
L Length: 38mm
Weight: 41g


Type Hex Key

Trustpilot