Christmas Opening Hours and Delivery Dates here

Expert AVT300A Torque Wrench 3/8in Drive 5-33Nm

Order Code:

95-6215

Brand: Expert by Facom MPN: AVT300A EAN-13: 3258954005139
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Required torque loads are set by turning the sleeve until the required setting is opposite the mark.

All Britool 3/8in Square torque wrenches indicate with touch, sound and sight when the required torque is reached.

This Britool torque wrench range is distinguishable by a length independent mechanism, push through reversible mechanism and a retractable adjustment mechanism, which avoids accidental adjustment. The torque wrench complies with ISO 6789 and is supplied in sturdy plastic storage case.

The Britool BRIAVT300A Torque Wrench 3/8 inch Drive has the following specifications:
5.0 - 33 Nm.
4 -24 ft.lb.
3/8 inch Square Drive.
Length: 16.5/8 inch.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot