Exact 74920 HSS Tin-Tip Twist Drill Bit 12mm DIN 338 5 Pcs

MPN
74920
Brand
Exact
EAN-13
4026558749204
Order Code
02-9902
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 74920 HSS TIN-TIP Twist Drill Bit is a 12 mm diameter tool designed for precision machining. With its DIN 338 standard and tin-coated tip, it is ideal for drilling into metals, including sheet steel. Typically used in metalworking, it is supplied in a pack of five, making it perfect for various industrial applications.
Type Twist drill bit
Diameter 12mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot