Exact 74905 HSS TIN-TIP Twist Drill 10.5mm DIN 338 5pcs

MPN
74905
Brand
Exact
EAN-13
4026558749051
Order Code
02-9899
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74905 is a high-performance 10.5 mm HSS TIN-TIP twist drill bit designed for precise machining tasks. Manufactured by Exact, this drill bit adheres to DIN 338 standards and is suitable for drilling metal and sheet metal. It is ideal for professional use in machining and comes in a set of five pieces.
Type Twist drill bit
Diameter 10.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot