Exact 74902 Twist Drill Bit 10.2mm HSS TIN-TIP Pack of 10 DIN 338

MPN
74902
Brand
Exact
EAN-13
4026558749020
Order Code
02-9898
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £63.14
10+ £61.24
50+ £61.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Exact 74902 Twist drill bit is a precision metal drill bit designed with a 10.2 mm diameter for accuracy in machining tasks. This high-speed steel (HSS) tool with a titanium nitride tip is ideal for drilling into steel and sheet metal. Supplied in sets of 10, it offers excellent performance for machining applications.
Type Twist drill bit
Diameter 10.2mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot