Exact 74895 Twist Drill Bit 9.5mm HSS TIN-TIP DIN 338 10 pcs

MPN
74895
Brand
Exact
EAN-13
4026558748955
Order Code
02-9896
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £73.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74895 HSS TIN-TIP Twist drill bit is a high-performance metal drill bit designed for precise machining applications. With a 9.5 mm diameter and compliance with DIN 338 standards, it is ideal for drilling into steel and sheet metal. This pack includes 10 pieces, making it suitable for both professional and industrial use.
Type Twist drill bit
Diameter 9.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot