Exact 74890 Twist Drill Bit HSS TIN-TIP 9mm DIN 338 10pcs

MPN
74890
Brand
Exact
EAN-13
4026558748900
Order Code
02-9895
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £90.10
10+ £87.40
50+ £87.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74890 Twist Drill Bit features a 9 mm diameter with HSS TIN-TIP for enhanced durability and performance. This metal drill bit, designed according to DIN 338, is ideal for machining tasks in steel and sheet metal. Supplied in a pack of 10, it is well-suited for professional and industrial applications.
Type Twist drill bit
Diameter 9mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot