Exact 74885 Twist Drill Bit 8.5mm DIN 338 HSS TIN-TIP Pack of 10

MPN
74885
Brand
Exact
EAN-13
4026558748856
Order Code
02-9894
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74885 HSS TIN-TIP twist drill bit, ? 8.5 mm, is manufactured by Exact and designed for precision metal drilling. Its titanium-coated tip ensures durability and efficient performance in machining tasks. This steel and sheet metal drill bit is ideal for use with SDS Plus tools in various professional drilling applications.
Type Twist drill bit
Diameter 8.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot