Exact 74880 HSS TIN-TIP Twist Drill Bit 8mm DIN 338 10 pcs

MPN
74880
Brand
Exact
EAN-13
4026558748801
Order Code
02-9893
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Exact manufactures the 74880 HSS TIN-TIP Twist Drill Bit, which is 8 mm in diameter and conforms to DIN 338 standards. This metal drill bit features a titanium nitride tip, enhancing its durability and performance. It is ideal for drilling through steel, sheet metal, and other machining applications.
Type Twist drill bit
Diameter 8mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot