Exact 74868 Twist Drill Bit 6.8mm HSS TIN-TIP DIN 338 10 Pcs

MPN
74868
Brand
Exact
EAN-13
4026558748689
Order Code
02-9890
Country of Origin
Germany
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)

Discontinued


The Exact 74868 twist drill bit set includes ten pieces of 6.8 mm HSS TIN-TIP drill bits, adhering to DIN 338 standards. These high-speed steel drill bits are designed for precision machining in metal and sheet metal applications. Ideal for professional use, they provide efficient and accurate drilling.
Type Twist drill bit
Diameter 6.8mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Trustpilot