Exact 74865 HSS TIN-TIP Twist Drill Bit 6.5 mm DIN 338 10 pcs

MPN
74865
Brand
Exact
EAN-13
4026558748658
Order Code
02-9889
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Exact 74865 is a high-speed steel (HSS) twist drill bit with a tin-tip coating, measuring 6.5 mm in diameter. This DIN 338 compliant drill bit is designed for machining materials like metal, steel, and sheet metal. It is ideal for precise drilling tasks and comes in packs of ten.
Type Twist drill bit
Diameter 6.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot