Exact 74860 Twist Drill Bit 6mm HSS TIN-TIP DIN 338 10 pcs

MPN
74860
Brand
Exact
EAN-13
4026558748603
Order Code
02-9888
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £42.00
10+ £39.30
50+ £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74860 HSS TIN-TIP Twist drill bit features a 6 mm diameter and conforms to DIN 338 standards, supplied in a pack of 10. It is designed for precise drilling in metal, steel, and sheet metal due to its high-speed steel construction and titanium nitride tip coating. Typical applications include machining tasks requiring durable and efficient drilling performance.
Type Twist drill bit
Diameter 6mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot